
MMBT4403-AQ | |
|---|---|
DigiKey Part Number | 5245-MMBT4403-AQTR-ND - Tape & Reel (TR) 5245-MMBT4403-AQCT-ND - Cut Tape (CT) 5245-MMBT4403-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403-AQ |
Description | BJT, SOT-23, 40V, 600MA, PNP, 0. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04084 € | 122,52 € |
| 6.000 | 0,03859 € | 231,54 € |
| 9.000 | 0,03737 € | 336,33 € |
| 15.000 | 0,03592 € | 538,80 € |
| 21.000 | 0,03502 € | 735,42 € |
| 30.000 | 0,03412 € | 1.023,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

