
MM1Z4734A | |
|---|---|
DigiKey Part Number | 4878-MM1Z4734ACT-ND - Cut Tape (CT) 4878-MM1Z4734ADKR-ND - Digi-Reel® 4878-MM1Z4734ATR-ND |
Manufacturer | |
Manufacturer Product Number | MM1Z4734A |
Description | DIODE ZENER 5.6V 1W SOD123FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MM1Z4734A Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123FL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM1Z4734A | Diotec Semiconductor | 1.838 | 4878-MM1Z4734ACT-ND | 0,14000 € | Parametric Equivalent |
| PZ1AL5V6B_R1_00001 | Panjit International Inc. | 3.866 | 3757-PZ1AL5V6B_R1_00001CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08160 € | 2,04 € |
| 100 | 0,06920 € | 6,92 € |
| 250 | 0,06328 € | 15,82 € |
| 500 | 0,05970 € | 29,85 € |
| 1.000 | 0,05677 € | 56,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07496 € | 224,88 € |
| 6.000 | 0,06776 € | 406,56 € |
| 9.000 | 0,06409 € | 576,81 € |
| 15.000 | 0,05995 € | 899,25 € |
| 21.000 | 0,05751 € | 1.207,71 € |
| 30.000 | 0,05513 € | 1.653,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











