FRL1J-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,03225 €
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 9.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


DComponents
In Stock: 243.000
Unit Price: 0,24428 €
Datasheet
Diode 600 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRL1J-AQ

DigiKey Part Number
4878-FRL1J-AQTR-ND
Manufacturer
Manufacturer Product Number
FRL1J-AQ
Description
FRL1J-AQ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
FRL1J-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-50°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FRL1JDiotec Semiconductor04878-FRL1JTR-ND0,03225 €Parametric Equivalent
F1JShenzhen Slkormicro Semicon Co., Ltd.9.0005399-F1JCT-ND0,09000 €Parametric Equivalent
FRL1JDComponents243.0002721-FRL1JTR-ND0,24428 €Parametric Equivalent
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
3.0000,03209 €96,27 €
6.0000,02863 €171,78 €
9.0000,02686 €241,74 €
15.0000,02487 €373,05 €
21.0000,02369 €497,49 €
30.0000,02255 €676,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03209 €
Unit Price with VAT:0,03819 €