Diode 600 V 1A Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRL1J

DigiKey Part Number
2721-FRL1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FRL1J
Description
DIODE STANDARD 600V 1A SOD123F
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SOD-123F (SMF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,24428 €183,21 €
1.5000,12367 €185,50 €
3.0000,06400 €192,00 €
6.0000,04496 €269,76 €
Unit Price without VAT:0,24428 €
Unit Price with VAT:0,29069 €