
FRL1J | |
|---|---|
DigiKey Part Number | 4878-FRL1JTR-ND |
Manufacturer | |
Manufacturer Product Number | FRL1J |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | FRL1J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03200 € | 96,00 € |
| 6.000 | 0,02855 € | 171,30 € |
| 9.000 | 0,02679 € | 241,11 € |
| 15.000 | 0,02480 € | 372,00 € |
| 21.000 | 0,02363 € | 496,23 € |
| 30.000 | 0,02249 € | 674,70 € |
| Unit Price without VAT: | 0,03200 € |
|---|---|
| Unit Price with VAT: | 0,03808 € |

