ER1M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,05561 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 5.237
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 16.068
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.515
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,02353 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10465 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.273
Unit Price: 0,38000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 347.325
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.467
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.438
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


DComponents
In Stock: 7.190
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


DComponents
In Stock: 7.200
Unit Price: 1,46000 €
Datasheet
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ER1M

DigiKey Part Number
4878-ER1MCT-ND - Cut Tape (CT)
4878-ER1MDKR-ND - Digi-Reel®
4878-ER1MTR-ND
Manufacturer
Manufacturer Product Number
ER1M
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ER1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER1M-AQDiotec Semiconductor04878-ER1M-AQTR-ND0,05561 €Parametric Equivalent
UM7Diotec Semiconductor5.2374878-UM7CT-ND0,09000 €Parametric Equivalent
US1MDiotec Semiconductor16.0684878-US1MCT-ND0,27000 €Parametric Equivalent
US1M-AQDiotec Semiconductor2.5154878-US1M-AQCT-ND0,27000 €Parametric Equivalent
UST1MDiotec Semiconductor04878-UST1MTR-ND0,02353 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06900 €0,69 €
250,06080 €1,52 €
1000,05120 €5,12 €
2500,04672 €11,68 €
5000,04394 €21,97 €
1.0000,04168 €41,68 €
2.5000,03929 €98,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
7.5000,05052 €378,90 €
15.0000,04589 €688,35 €
22.5000,04353 €979,42 €
37.5000,04088 €1.533,00 €
52.5000,03930 €2.063,25 €
75.0000,03778 €2.833,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €