


US1M | |
|---|---|
DigiKey Part Number | 4878-US1MTR-ND - Tape & Reel (TR) 4878-US1MCT-ND - Cut Tape (CT) 4878-US1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSUS1M | Good-Ark Semiconductor | 14.824 | 4786-GSUS1MCT-ND | 0,18000 € | Similar |
| RS2MA | Taiwan Semiconductor Corporation | 14.989 | 1801-RS2MACT-ND | 0,33000 € | Similar |
| US1M-M3/5AT | Vishay General Semiconductor - Diodes Division | 12.518 | US1M-M3/5ATGICT-ND | 0,45000 € | Similar |
| US1M | DComponents | 7.190 | 5245-US1MCT-ND | 0,78000 € | Parametric Equivalent |
| US1M-AQ | DComponents | 7.200 | 5245-US1M-AQCT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10040 € | 10,04 € |
| 500 | 0,07396 € | 36,98 € |
| 1.000 | 0,06539 € | 65,39 € |
| 2.000 | 0,05817 € | 116,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04740 € | 355,50 € |
| 15.000 | 0,04301 € | 645,15 € |
| 22.500 | 0,04077 € | 917,33 € |
| 37.500 | 0,03826 € | 1.434,75 € |
| 52.500 | 0,03677 € | 1.930,42 € |
| 75.000 | 0,03532 € | 2.649,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










