


ER1B | |
|---|---|
DigiKey Part Number | 4878-ER1BTR-ND - Tape & Reel (TR) 4878-ER1BCT-ND - Cut Tape (CT) 4878-ER1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ER1B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-2EMH01HM3/5AT | Vishay General Semiconductor - Diodes Division | 14.109 | 112-VS-2EMH01HM3/5ATCT-ND | 0,66000 € | Similar |
| ER1B | Diotec Semiconductor | 6.474 | 4878-ER1BCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07234 € | 36,17 € |
| 1.000 | 0,06395 € | 63,95 € |
| 2.000 | 0,05687 € | 113,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03434 € | 257,55 € |
| 15.000 | 0,03315 € | 497,25 € |
| 22.500 | 0,03284 € | 738,90 € |
| 37.500 | 0,03186 € | 1.194,75 € |
| 52.500 | 0,03177 € | 1.667,92 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









