
NTCGS163JF103FT7 | |
|---|---|
DigiKey Part Number | 445-NTCGS163JF103FT7TR-ND - Tape & Reel (TR) 445-NTCGS163JF103FT7CT-ND - Cut Tape (CT) 445-NTCGS163JF103FT7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS163JF103FT7 |
Description | NTC,10K,1%,0603,125C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07900 € | 7,90 € |
| 500 | 0,06986 € | 34,93 € |
| 1.000 | 0,06647 € | 66,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05938 € | 237,52 € |
| 8.000 | 0,05684 € | 454,72 € |
| 12.000 | 0,05545 € | 665,40 € |
| 20.000 | 0,05380 € | 1.076,00 € |
| 28.000 | 0,05277 € | 1.477,56 € |
| 40.000 | 0,05172 € | 2.068,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |











