Parametric Equivalent

DI110N03PQ | |
|---|---|
DigiKey Part Number | 4878-DI110N03PQCT-ND - Cut Tape (CT) 4878-DI110N03PQDKR-ND - Digi-Reel® 4878-DI110N03PQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI110N03PQ |
Description | MOSFET POWERQFN 5X6 N 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 110A (Tc) 56W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI110N03PQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1860 pF @ 15 V |
FET Type | Power Dissipation (Max) 56W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.65mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI110N03PQ | Diotec Semiconductor | 0 | 4878-DI110N03PQCT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56240 € | 14,06 € |
| 100 | 0,49550 € | 49,55 € |
| 250 | 0,46372 € | 115,93 € |
| 500 | 0,44454 € | 222,27 € |
| 1.000 | 0,42873 € | 428,73 € |
| 2.500 | 0,41206 € | 1.030,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40206 € | 2.010,30 € |
| 10.000 | 0,37658 € | 3.765,80 € |
| 15.000 | 0,36408 € | 5.461,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


