
BZX84C5V1-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C5V1-AQDKR-ND - Digi-Reel® 4878-BZX84C5V1-AQTR-ND 4878-BZX84C5V1-AQCT-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1-AQ |
Description | DIODE ZENER 5.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V1-AQ Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 60 Ohms | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V1 | Diotec Semiconductor | 2.782 | 4878-BZX84B5V1CT-ND | 0,16000 € | Parametric Equivalent |
| BZX84C5V1 | Diotec Semiconductor | 38.575 | 4878-BZX84C5V1CT-ND | 0,14000 € | Parametric Equivalent |
| BZX84C5V1-AQ | Diotec Semiconductor | 1.903 | 4878-BZX84C5V1-AQDKR-ND | 0,08000 € | Parametric Equivalent |
| BZX84B5V1 | Good-Ark Semiconductor | 5.723 | 4786-BZX84B5V1CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84B5V1-AU_R1_000A1 | Panjit International Inc. | 3.000 | 3757-BZX84B5V1-AU_R1_000A1CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02960 € | 0,74 € |
| 100 | 0,02460 € | 2,46 € |
| 250 | 0,02220 € | 5,55 € |
| 500 | 0,02074 € | 10,37 € |
| 1.000 | 0,01955 € | 19,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03107 € | 93,21 € |
| 6.000 | 0,02767 € | 166,02 € |
| 9.000 | 0,02594 € | 233,46 € |
| 15.000 | 0,02398 € | 359,70 € |
| 21.000 | 0,02282 € | 479,22 € |
| 30.000 | 0,02170 € | 651,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02960 € | 0,74 € |
| 100 | 0,02460 € | 2,46 € |
| 250 | 0,02220 € | 5,55 € |
| 500 | 0,02074 € | 10,37 € |
| 1.000 | 0,01955 € | 19,55 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

