
BZX84B5V1-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84B5V1-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B5V1-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B5V1-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 410MW SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±1.96% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05840 € | 5,84 € |
| 500 | 0,04252 € | 21,26 € |
| 1.000 | 0,03733 € | 37,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02090 € | 62,70 € |
| 6.000 | 0,01852 € | 111,12 € |
| 9.000 | 0,01730 € | 155,70 € |
| 15.000 | 0,01593 € | 238,95 € |
| 21.000 | 0,01511 € | 317,31 € |
| 30.000 | 0,01432 € | 429,60 € |
| 75.000 | 0,01259 € | 944,25 € |
| 150.000 | 0,01151 € | 1.726,50 € |
| 300.000 | 0,01061 € | 3.183,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


