Zener Diode 24 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B24

DigiKey Part Number
4878-BZX84B24CT-ND - Cut Tape (CT)
4878-BZX84B24TR-ND
Manufacturer
Manufacturer Product Number
BZX84B24
Description
DIODE ZENER 24V 300MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B24Diotec Semiconductor2.9994878-BZX84B24CT-ND0,09000 €Parametric Equivalent
BZX84B24Good-Ark Semiconductor2.6854786-BZX84B24CT-ND0,12000 €Parametric Equivalent
BZX84B24-AU_R1_000A1Panjit International Inc.2.9653757-BZX84B24-AU_R1_000A1CT-ND0,10000 €Parametric Equivalent
BZX84B24_R1_00001Panjit International Inc.2.8103757-BZX84B24_R1_00001CT-ND0,09000 €Parametric Equivalent
BZX84B24Q-7-FDiodes Incorporated3.34431-BZX84B24Q-7-FCT-ND0,25000 €Parametric Equivalent
In-Stock: 2.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03120 €0,78 €
1000,02580 €2,58 €
2500,02332 €5,83 €
5000,02178 €10,89 €
1.0000,02054 €20,54 €
Bulk
QuantityUnit PriceExt Price
3.0000,03238 €97,14 €
6.0000,02886 €173,16 €
9.0000,02706 €243,54 €
15.0000,02503 €375,45 €
21.0000,02383 €500,43 €
30.0000,02266 €679,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €