
BZX84B24Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B24Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84B24Q-7-FCT-ND - Cut Tape (CT) 31-BZX84B24Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24Q-7-F |
Description | DIODE ZENER 24V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06422 € | 32,11 € |
| 1.000 | 0,05673 € | 56,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04575 € | 137,25 € |
| 6.000 | 0,04107 € | 246,42 € |
| 9.000 | 0,03868 € | 348,12 € |
| 15.000 | 0,03599 € | 539,85 € |
| 21.000 | 0,03440 € | 722,40 € |
| 30.000 | 0,03285 € | 985,50 € |
| 75.000 | 0,02945 € | 2.208,75 € |
| 150.000 | 0,02735 € | 4.102,50 € |
| 300.000 | 0,02699 € | 8.097,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

