
BC858C | |
|---|---|
DigiKey Part Number | 4878-BC858CTR-ND - Tape & Reel (TR) 4878-BC858CCT-ND - Cut Tape (CT) 4878-BC858CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858C |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC858C Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC859C | Diotec Semiconductor | 4.007 | 4878-BC859CCT-ND | 0,10000 € | Parametric Equivalent |
| BC858A RFG | Taiwan Semiconductor Corporation | 8.978 | 1801-BC858ARFGCT-ND | 0,15000 € | Similar |
| BC858ALT1G | onsemi | 33.914 | BC858ALT1GOSCT-ND | 0,10000 € | Similar |
| BC858B RFG | Taiwan Semiconductor Corporation | 8.970 | 1801-BC858BRFGCT-ND | 0,15000 € | Similar |
| BC858C RFG | Taiwan Semiconductor Corporation | 8.900 | 1801-BC858CRFGCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,03730 € | 3,73 € |
| 500 | 0,02680 € | 13,40 € |
| 1.000 | 0,02340 € | 23,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01904 € | 57,12 € |
| 6.000 | 0,01683 € | 100,98 € |
| 9.000 | 0,01570 € | 141,30 € |
| 15.000 | 0,01443 € | 216,45 € |
| 21.000 | 0,01368 € | 287,28 € |
| 30.000 | 0,01295 € | 388,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


