Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC857BW-AQ | |
|---|---|
DigiKey Part Number | 4878-BC857BW-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC857BW-AQ |
Description | BC857BW-AQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BW-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BW | Diotec Semiconductor | 921 | 4878-BC857BWCT-ND | 0,08000 € | Parametric Equivalent |
| BC857BWH RFG | Taiwan Semiconductor Corporation | 6.000 | 1801-BC857BWHRFGCT-ND | 0,19000 € | Parametric Equivalent |
| BC860BW,115 | Nexperia USA Inc. | 2.960 | 1727-BC860BW,115CT-ND | 0,17000 € | Parametric Equivalent |
| BC860BW,135 | Nexperia USA Inc. | 1.492 | 1727-BC860BW,135CT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01628 € | 48,84 € |
| 6.000 | 0,01584 € | 95,04 € |
| Unit Price without VAT: | 0,01628 € |
|---|---|
| Unit Price with VAT: | 0,01937 € |




