Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC857A | |
|---|---|
DigiKey Part Number | 4878-BC857ATR-ND - Tape & Reel (TR) 4878-BC857ACT-ND - Cut Tape (CT) 4878-BC857ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857A |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC857A Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857A-AQ | Diotec Semiconductor | 2.203 | 4878-BC857A-AQCT-ND | 0,08000 € | Parametric Equivalent |
| BC857A RFG | Taiwan Semiconductor Corporation | 12.082 | 1801-BC857ARFGCT-ND | 0,14000 € | Similar |
| BC857ALT1G | onsemi | 635 | BC857ALT1GOSCT-ND | 0,10000 € | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4.325 | 1801-BC857BRFGCT-ND | 0,14000 € | Similar |
| BC857B,235 | Nexperia USA Inc. | 0 | 1727-6198-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03700 € | 3,70 € |
| 500 | 0,02658 € | 13,29 € |
| 1.000 | 0,02321 € | 23,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01889 € | 56,67 € |
| 6.000 | 0,01670 € | 100,20 € |
| 9.000 | 0,01558 € | 140,22 € |
| 15.000 | 0,01432 € | 214,80 € |
| 21.000 | 0,01357 € | 284,97 € |
| 30.000 | 0,01285 € | 385,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











