
BC856CW | |
|---|---|
DigiKey Part Number | 4878-BC856CWTR-ND - Tape & Reel (TR) 4878-BC856CWCT-ND - Cut Tape (CT) 4878-BC856CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856CW |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC856CW Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856AW,115 | Nexperia USA Inc. | 3.183 | 1727-6195-1-ND | 0,11000 € | Similar |
| BC856BW,115 | Nexperia USA Inc. | 96 | 1727-4863-1-ND | 0,11000 € | Similar |
| BC856CW | Diotec Semiconductor | 1.660 | 4878-BC856CWCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04062 € | 20,31 € |
| 1.000 | 0,03564 € | 35,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02927 € | 87,81 € |
| 6.000 | 0,02605 € | 156,30 € |
| 9.000 | 0,02441 € | 219,69 € |
| 15.000 | 0,02256 € | 338,40 € |
| 21.000 | 0,02146 € | 450,66 € |
| 30.000 | 0,02040 € | 612,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

