Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC559B

DigiKey Part Number
4878-BC559BCT-ND - Cut Tape (CT)
4878-BC559BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC559B
Description
TRANS PNP 30V 0.1A TO-92
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BC559B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power - Max
500 mW
Part Status
Active
Frequency - Transition
150MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC558BDiotec Semiconductor3.2194878-BC558B-ND0,12000 €Parametric Equivalent
BC559BDiotec Semiconductor3.0934878-BC559BCT-ND0,12000 €Parametric Equivalent
In-Stock: 3.093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07500 €0,75 €
1000,04610 €4,61 €
5000,03336 €16,68 €
1.0000,02919 €29,19 €
2.0000,02567 €51,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,02269 €90,76 €
8.0000,02018 €161,44 €
12.0000,01890 €226,80 €
20.0000,01746 €349,20 €
28.0000,01661 €465,08 €
40.0000,01577 €630,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €