
BC557A | |
|---|---|
DigiKey Part Number | 4878-BC557ACT-ND - Cut Tape (CT) 4878-BC557ATB-ND |
Manufacturer | |
Manufacturer Product Number | BC557A |
Description | TRANS PNP 45V 0.1A TO-92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC557A Models |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Packaging Cut Tape (CT) Bulk | Power - Max 500 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02240 € | 0,56 € |
| 100 | 0,01850 € | 1,85 € |
| 250 | 0,01664 € | 4,16 € |
| 500 | 0,01550 € | 7,75 € |
| 1.000 | 0,01458 € | 14,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02287 € | 91,48 € |
| 8.000 | 0,02034 € | 162,72 € |
| 12.000 | 0,01905 € | 228,60 € |
| 20.000 | 0,01760 € | 352,00 € |
| 28.000 | 0,01674 € | 468,72 € |
| 40.000 | 0,01590 € | 636,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


