BAV99WR13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 4.925
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2.602
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 12.719
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 17.161
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.982
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.482
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4.226
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01565 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet
New at DigiKey
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99WR13

DigiKey Part Number
4878-BAV99WR13TR-ND - Tape & Reel (TR)
4878-BAV99WR13CT-ND - Cut Tape (CT)
4878-BAV99WR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99WR13
Description
SMALL SIGNAL DIODE, SOT-323, 85V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Manufacturer
Diotec Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
4 ns
Part Status
Active
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
150mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99W-AQDiotec Semiconductor4.9254878-BAV99W-AQCT-ND0,08000 €Parametric Equivalent
BAV70WShenzhen Slkormicro Semicon Co., Ltd.2.6025399-BAV70WCT-ND0,08000 €Parametric Equivalent
BAV99WTaiwan Semiconductor Corporation01801-BAV99WCT-ND0,00000 €Parametric Equivalent
BAV99WGood-Ark Semiconductor12.7194786-BAV99WCT-ND0,12000 €Parametric Equivalent
BAV99WShenzhen Slkormicro Semicon Co., Ltd.17.1615399-BAV99WCT-ND0,08000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01673 €167,30 €
20.0000,01499 €299,80 €
30.0000,01410 €423,00 €
50.0000,01309 €654,50 €
70.0000,01250 €875,00 €
100.0000,01192 €1.192,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06500 €0,65 €
1000,03990 €3,99 €
5000,02882 €14,41 €
1.0000,02520 €25,20 €
2.0000,02213 €44,26 €
5.0000,01880 €94,00 €
Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07100 €0,71 €
1000,04320 €4,32 €
5000,03112 €15,56 €
1.0000,02721 €27,21 €
2.0000,02391 €47,82 €
5.0000,02030 €101,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €