
BAV99W | |
|---|---|
DigiKey Part Number | 4786-BAV99WTR-ND - Tape & Reel (TR) 4786-BAV99WCT-ND - Cut Tape (CT) 4786-BAV99WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Good-Ark Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04450 € | 4,45 € |
| 500 | 0,03216 € | 16,08 € |
| 1.000 | 0,02813 € | 28,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02297 € | 68,91 € |
| 6.000 | 0,02036 € | 122,16 € |
| 9.000 | 0,01903 € | 171,27 € |
| 15.000 | 0,01752 € | 262,80 € |
| 21.000 | 0,01663 € | 349,23 € |
| 30.000 | 0,01577 € | 473,10 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

