
BAV99W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV99W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV99W_R1_00001CT-ND - Cut Tape (CT) 3757-BAV99W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04170 € | 4,17 € |
| 500 | 0,03006 € | 15,03 € |
| 1.000 | 0,02628 € | 26,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02143 € | 64,29 € |
| 6.000 | 0,01898 € | 113,88 € |
| 9.000 | 0,01772 € | 159,48 € |
| 15.000 | 0,01631 € | 244,65 € |
| 21.000 | 0,01547 € | 324,87 € |
| 30.000 | 0,01466 € | 439,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


