3.0SMCJ6.5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,79545 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,79545 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,83968 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,83968 €
Datasheet
do-214ab-smc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ6.5A

DigiKey Part Number
4878-3.0SMCJ6.5A-ND
Manufacturer
Manufacturer Product Number
3.0SMCJ6.5A
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.2V Clamp 267.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
3.0SMCJ6.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.2V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
267.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,23179 €695,37 €
Manufacturers Standard Package
Unit Price without VAT:0,23179 €
Unit Price with VAT:0,27583 €