Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 15 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2983

DigiKey Part Number
4878-2SC2983CT-ND - Cut Tape (CT)
4878-2SC2983DKR-ND - Digi-Reel®
4878-2SC2983TR-ND
Manufacturer
Manufacturer Product Number
2SC2983
Description
TRANS NPN 160V 1.5A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 15 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
2SC2983 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 100mA, 5V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power - Max
15 W
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1.5 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
160 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
1.5V @ 50mA, 500mA
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC2983-AQDiotec Semiconductor2.4904878-2SC2983-AQCT-ND0,36000 €Parametric Equivalent
2SC2983Diotec Semiconductor2.4704878-2SC2983CT-ND0,36000 €Parametric Equivalent
In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,24800 €2,48 €
250,22120 €5,53 €
1000,19140 €19,14 €
2500,17716 €44,29 €
5000,16864 €84,32 €
1.0000,16159 €161,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
2.5000,18344 €458,60 €
5.0000,16808 €840,40 €
7.5000,16025 €1.201,88 €
12.5000,15146 €1.893,25 €
17.5000,14625 €2.559,38 €
25.0000,14118 €3.529,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €