Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 15 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2983-AQ

DigiKey Part Number
4878-2SC2983-AQCT-ND - Cut Tape (CT)
4878-2SC2983-AQDKR-ND - Digi-Reel®
4878-2SC2983-AQTR-ND
Manufacturer
Manufacturer Product Number
2SC2983-AQ
Description
TRANS NPN 160V 1.5A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 15 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
2SC2983-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 100mA, 5V
Mfr
Power - Max
15 W
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1.5 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
160 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
1.5V @ 50mA, 500mA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Collector Cutoff (Max)
1µA (ICBO)
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC2983Diotec Semiconductor2.4704878-2SC2983CT-ND0,36000 €Parametric Equivalent
In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,25400 €2,54 €
250,22600 €5,65 €
1000,19570 €19,57 €
2500,18124 €45,31 €
5000,17254 €86,27 €
1.0000,16536 €165,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
2.5000,15778 €394,45 €
5.0000,15322 €766,10 €
7.5000,15093 €1.131,98 €
12.5000,14840 €1.855,00 €
17.5000,14692 €2.571,10 €
25.0000,14550 €3.637,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €