Parametric Equivalent

ZXTP26020DMFTA | |
|---|---|
DigiKey Part Number | 31-ZXTP26020DMFTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTP26020DMFTA |
Description | TRANS PNP 20V 1.25A DFN1411-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1.25 A 200MHz 1 W Surface Mount DFN1411-3 |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1.25 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case 3-UDFN |
Vce Saturation (Max) @ Ib, Ic 235mV @ 62.5mA, 1.25A | Supplier Device Package DFN1411-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 235 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP26020DMFTA | Diodes Incorporated | 0 | 31-ZXTP26020DMFTATR-ND | 0,14109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14109 € | 423,27 € |
| 6.000 | 0,13089 € | 785,34 € |
| Unit Price without VAT: | 0,14109 € |
|---|---|
| Unit Price with VAT: | 0,16790 € |


