ZXT10P12DE6TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.990
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 15.000
Unit Price: 0,16998 €
Bipolar (BJT) Transistor PNP 12 V 3 A 110MHz 1.1 W Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT10P12DE6TC

DigiKey Part Number
ZXT10P12DE6TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXT10P12DE6TC
Description
TRANS PNP 12V 3A SOT-23-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 3 A 110MHz 1.1 W Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Mfr
Power - Max
1.1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
110MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
SOT-23-6
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXT10P12DE6TADiodes Incorporated2.99031-ZXT10P12DE6TACT-ND0,86000 €Parametric Equivalent
CPH6121-TL-Eonsemi15.000CPH6121-TL-E-ND0,16998 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types