CPH6121-TL-E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 63
Unit Price: 0,58000 €
Datasheet
Bipolar (BJT) Transistor PNP 12 V 3 A 380MHz 1.3 W Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 12 V 3 A 380MHz 1.3 W Surface Mount 6-CPH
6-CPH

CPH6121-TL-E

DigiKey Part Number
CPH6121-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6121-TL-E
Description
TRANS PNP 12V 3A 6-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 3 A 380MHz 1.3 W Surface Mount 6-CPH
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
1.3 W
Packaging
Tape & Reel (TR)
Frequency - Transition
380MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
SC-74, SOT-457
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
6-CPH
Vce Saturation (Max) @ Ib, Ic
165mV @ 30mA, 1.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPH6122-TL-Eonsemi63CPH6122-TL-EOSCT-ND0,58000 €Direct
Available To Order
Marketplace Stock: 15.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12942 €388,26 €
6.0000,11827 €709,62 €
Manufacturers Standard Package
Unit Price without VAT:0,12942 €
Unit Price with VAT:0,15401 €

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC