
ZTX956STOA | |
|---|---|
DigiKey Part Number | ZTX956STOATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX956STOA |
Description | TRANS PNP 200V 2A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 2 A 110MHz 1.58 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V |
Mfr | Power - Max 1.58 W |
Packaging Tape & Reel (TR) | Frequency - Transition 110MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 400mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX956STZ | Diodes Incorporated | 1.652 | ZTX956STZDICT-ND | 1,77000 € | Parametric Equivalent |


