
ZTX956STZ | |
|---|---|
DigiKey Part Number | ZTX956STZDICT-ND - Cut Tape (CT) ZTX956STZDITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX956STZ |
Description | TRANS PNP 200V 2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 2 A 110MHz 1.58 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 400mA, 2A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 1.58 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02600 € | 10,26 € |
| 100 | 0,68860 € | 68,86 € |
| 500 | 0,54388 € | 271,94 € |
| 1.000 | 0,49734 € | 497,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45819 € | 916,38 € |
| 4.000 | 0,42527 € | 1.701,08 € |
| 6.000 | 0,40850 € | 2.451,00 € |
| 10.000 | 0,38967 € | 3.896,70 € |
| 14.000 | 0,38189 € | 5.346,46 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

