Bipolar (BJT) Transistor PNP 60 V 2 A 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX751STZ

DigiKey Part Number
31-ZTX751STZTR-ND - Tape & Reel (TR)
31-ZTX751STZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZTX751STZ
Description
TRANS PNP 60V 2A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 2 A 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74300 €7,43 €
1000,49050 €49,05 €
5000,38216 €191,08 €
1.0000,34728 €347,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31793 €635,86 €
4.0000,29325 €1.173,00 €
6.0000,28067 €1.684,02 €
10.0000,26655 €2.665,50 €
14.0000,25818 €3.614,52 €
20.0000,25005 €5.001,00 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €