
ZTX790ASTZ | |
|---|---|
DigiKey Part Number | 31-ZTX790ASTZCT-ND - Cut Tape (CT) 31-ZTX790ASTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX790ASTZ |
Description | TRANS PNP 40V 2A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90100 € | 9,01 € |
| 100 | 0,60230 € | 60,23 € |
| 500 | 0,47426 € | 237,13 € |
| 1.000 | 0,43303 € | 433,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39837 € | 796,74 € |
| 4.000 | 0,36921 € | 1.476,84 € |
| 6.000 | 0,35436 € | 2.126,16 € |
| 10.000 | 0,34656 € | 3.465,60 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |








