
ZTX550 | |
|---|---|
DigiKey Part Number | ZTX550-ND |
Manufacturer | |
Manufacturer Product Number | ZTX550 |
Description | TRANS PNP 45V 1A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
EDA/CAD Models | ZTX550 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 15mA, 150mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC32725BU | onsemi | 19.041 | BC32725BUFS-ND | 0,27000 € | Similar |
| BC32740BU | onsemi | 10.242 | BC32740BUFS-ND | 0,27000 € | Similar |
| PN4033 PBFREE | Central Semiconductor Corp | 0 | 1514-PN4033PBFREE-ND | 0,13821 € | Similar |




