Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN4033 PBFREE | |
|---|---|
DigiKey Part Number | 1514-PN4033PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | PN4033 PBFREE |
Description | TRANS PNP 80V 1A TO-92-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 400MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN4033 APM PBFREE | Central Semiconductor Corp | 0 | 1514-PN4033APMPBFREETB-ND | 0,12683 € | Parametric Equivalent |
| PN4033 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4033APMTIN/LEADTB-ND | 0,15890 € | Parametric Equivalent |
| PN4033 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4033TIN/LEAD-ND | 0,15183 € | Parametric Equivalent |
| PN4033 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-PN4033TREPBFREETR-ND | 0,12683 € | Parametric Equivalent |
| PN4033 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-PN4033TRETIN/LEADTR-ND | 0,14525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13821 € | 691,05 € |
| Unit Price without VAT: | 0,13821 € |
|---|---|
| Unit Price with VAT: | 0,16447 € |


