Diode 60 V 500mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHCS506TA

DigiKey Part Number
ZHCS506TR-ND - Tape & Reel (TR)
ZHCS506CT-ND - Cut Tape (CT)
ZHCS506DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZHCS506TA
Description
DIODE SCHOTTKY 60V 500MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 500mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 25V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
630 mV @ 500 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70_R1_00001Panjit International Inc.83757-BAS70_R1_00001CT-ND0,09000 €Similar
BAS70E6433HTMA1Infineon Technologies29.761448-BAS70E6433HTMA1CT-ND0,28000 €Similar
In-Stock: 4.103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,51900 €5,19 €
1000,33740 €33,74 €
5000,25888 €129,44 €
1.0000,23360 €233,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20146 €604,38 €
6.0000,18527 €1.111,62 €
9.0000,17702 €1.593,18 €
15.0000,16775 €2.516,25 €
21.0000,16227 €3.407,67 €
30.0000,15694 €4.708,20 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €