


MMSZ5244C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5244C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5244C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5244C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5244C-E3-08 |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06740 € | 6,74 € |
| 500 | 0,05700 € | 28,50 € |
| 1.000 | 0,04664 € | 46,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04491 € | 134,73 € |
| 6.000 | 0,04148 € | 248,88 € |
| 9.000 | 0,02850 € | 256,50 € |
| 15.000 | 0,02721 € | 408,15 € |
| 21.000 | 0,02591 € | 544,11 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




