
ZHCS506QTA | |
|---|---|
DigiKey Part Number | 31-ZHCS506QTATR-ND - Tape & Reel (TR) 31-ZHCS506QTACT-ND - Cut Tape (CT) 31-ZHCS506QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS506QTA |
Description | DIODE SCHOTTKY 60V 500MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 45 V | |
Capacitance @ Vr, F | 20pF @ 25V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,31230 € | 31,23 € |
| 500 | 0,23892 € | 119,46 € |
| 1.000 | 0,21526 € | 215,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18520 € | 555,60 € |
| 6.000 | 0,17005 € | 1.020,30 € |
| 9.000 | 0,16233 € | 1.460,97 € |
| 15.000 | 0,15366 € | 2.304,90 € |
| 21.000 | 0,14853 € | 3.119,13 € |
| 30.000 | 0,14354 € | 4.306,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


