Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UX52F6204Z | |
|---|---|
DigiKey Part Number | UX52F6204ZTR-ND - Tape & Reel (TR) UX52F6204ZCT-ND - Cut Tape (CT) UX52F6204ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX52F6204Z |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 75mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 25µA |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDF620008Z | Diodes Incorporated | 0 | PDF620008ZTR-ND | 2,77962 € | Parametric Equivalent |
| 653E15623I3T | CTS-Frequency Controls | 0 | 653E15623I3T-ND | 2,72270 € | Direct |
| 653P15623I3T | CTS-Frequency Controls | 0 | CTX1375TR-ND | 2,72270 € | Direct |
| 655E15623I3T | CTS-Frequency Controls | 0 | 655E15623I3T-ND | 2,79552 € | Direct |
| 655P15623I3T | CTS-Frequency Controls | 0 | CTX1475TR-ND | 2,79552 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,47468 € | 2.737,34 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |









