Parametric Equivalent

CA50P15623GLT | |
|---|---|
DigiKey Part Number | 110-CA50P15623GLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA50P15623GLT |
Description | 5.0MMX3.2MM SURFACE MOUNT AUTOMO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 80mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL | Current - Supply (Disable) (Max) 15µA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA50P15623HLT | CTS-Frequency Controls | 0 | 110-CA50P15623HLTTR-ND | 2,38598 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,38598 € | 2.385,98 € |
| Unit Price without VAT: | 2,38598 € |
|---|---|
| Unit Price with VAT: | 2,83932 € |

