


TB3500H-13-F | |
|---|---|
DigiKey Part Number | TB3500H-FDITR-ND - Tape & Reel (TR) TB3500H-FDICT-ND - Cut Tape (CT) TB3500H-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB3500H-13-F |
Description | THYRISTOR 320V 400A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 320V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 400V | |
Voltage - Off State | 320V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65700 € | 6,57 € |
| 100 | 0,43280 € | 43,28 € |
| 500 | 0,33626 € | 168,13 € |
| 1.000 | 0,30516 € | 305,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26568 € | 797,04 € |
| 6.000 | 0,24580 € | 1.474,80 € |
| 9.000 | 0,23567 € | 2.121,03 € |
| 15.000 | 0,22672 € | 3.400,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |






