TGM-H240V8LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGMR-H540V8LFTR

DigiKey Part Number
5843-TGMR-H540V8LFTR-ND - Tape & Reel (TR)
5843-TGMR-H540V8LFTRCT-ND - Cut Tape (CT)
5843-TGMR-H540V8LFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGMR-H540V8LFTR
Description
ISO MOD DC FOR MAX13253 1A 4.5KV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
MAX13253
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
4500Vrms
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.590" L x 0.475" W (14.99mm x 12.07mm)
Height - Seated (Max)
0.340" (8.64mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,91000 €4,91 €
104,43400 €44,34 €
254,25480 €106,37 €
504,12360 €206,18 €
1003,99560 €399,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,83164 €957,91 €
5003,71146 €1.855,73 €
7503,64267 €2.732,00 €
1.2503,55763 €4.447,04 €
1.7503,50254 €6.129,45 €
2.5003,44500 €8.612,50 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €