Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ30CA-13 | |
|---|---|
DigiKey Part Number | SMCJ30CADITR-ND - Tape & Reel (TR) SMCJ30CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ30CA-13 |
Description | TVS DIODE 30VWM 48.4VC SMC |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ30CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ30CA-13-F | Diodes Incorporated | 63.355 | SMCJ30CA-FDICT-ND | 1,10000 € | Direct |
| SMCJ30CA | Littelfuse Inc. | 25.355 | SMCJ30CALFCT-ND | 0,82000 € | Direct |
| SMCJ30CA | Bourns Inc. | 1.426 | SMCJ30CABCT-ND | 0,93000 € | Direct |
| SMCJ30CA | Taiwan Semiconductor Corporation | 6.007 | SMCJ30CAFSCT-ND | 0,89000 € | Direct |
| TV15C300JB-G | Comchip Technology | 0 | TV15C300JB-G-ND | 0,31157 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,44620 € | 13.386,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |









