
SMCJ30CA-TR | |
|---|---|
DigiKey Part Number | 497-12780-2-ND - Tape & Reel (TR) 497-12780-1-ND - Cut Tape (CT) 497-12780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30CA-TR |
Description | TVS DIODE 30VWM 64.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ30CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 156A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ30CA | Littelfuse Inc. | 25.355 | SMCJ30CALFCT-ND | 0,82000 € | Direct |
| SMCJ30CA | Taiwan Semiconductor Corporation | 6.007 | SMCJ30CAFSCT-ND | 0,89000 € | Direct |
| 5.0SMDJ30CA | Bourns Inc. | 998 | 5.0SMDJ30CABBCT-ND | 2,24000 € | Similar |
| SMC3K30CA-M3/57 | Vishay General Semiconductor - Diodes Division | 961 | SMC3K30CA-M3/57GICT-ND | 3,05000 € | Similar |
| SMC3K30CAHM3/57 | Vishay General Semiconductor - Diodes Division | 1.908 | SMC3K30CAHM3/57GICT-ND | 3,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64600 € | 6,46 € |
| 100 | 0,42360 € | 42,36 € |
| 500 | 0,32808 € | 164,04 € |
| 1.000 | 0,29730 € | 297,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26396 € | 659,90 € |
| 5.000 | 0,24336 € | 1.216,80 € |
| 7.500 | 0,23286 € | 1.746,45 € |
| 12.500 | 0,22107 € | 2.763,38 € |
| 17.500 | 0,21409 € | 3.746,57 € |
| 25.000 | 0,20730 € | 5.182,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

