


SMCJ30CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ30CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ30CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ30CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30CA/TR7 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13830 € | 13,83 € |
| 250 | 0,12752 € | 31,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16584 € | 82,92 € |
| 1.000 | 0,13387 € | 133,87 € |
| 1.500 | 0,12394 € | 185,91 € |
| 2.500 | 0,11401 € | 285,02 € |
| 3.500 | 0,10667 € | 373,35 € |
| 5.000 | 0,09933 € | 496,65 € |
| 12.500 | 0,09685 € | 1.210,62 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

