Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ26A-13 | |
|---|---|
DigiKey Part Number | SMBJ26ADITR-ND - Tape & Reel (TR) SMBJ26ADICT-ND - Cut Tape (CT) SMBJ26ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A-13 |
Description | TVS DIODE 26VWM 42.1VC SMB |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ26A-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,29045 € | 8.713,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |









