
SMBJ26A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ26A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ26A/TR13CT-ND - Cut Tape (CT) 13-SMBJ26A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 14.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26A/TR7 | YAGEO | 790 | 13-SMBJ26A/TR7CT-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08400 € | 2,10 € |
| 100 | 0,07110 € | 7,11 € |
| 250 | 0,06500 € | 16,25 € |
| 500 | 0,06132 € | 30,66 € |
| 1.000 | 0,05829 € | 58,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07299 € | 218,97 € |
| 6.000 | 0,06594 € | 395,64 € |
| 9.000 | 0,06235 € | 561,15 € |
| 15.000 | 0,05831 € | 874,65 € |
| 21.000 | 0,05592 € | 1.174,32 € |
| 30.000 | 0,05359 € | 1.607,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

