Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ150A-13 | |
|---|---|
DigiKey Part Number | SMBJ150ADITR-ND - Tape & Reel (TR) SMBJ150ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ150A-13 |
Description | TVS DIODE 150VWM 243VC SMB |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ150A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ150A-13-F | Diodes Incorporated | 25.329 | SMBJ150A-FDICT-ND | 0,45000 € | Direct |
| SMBJ150A | Littelfuse Inc. | 23.825 | SMBJ150ALFCT-ND | 0,46000 € | Direct |
| SMBJ150A | Taiwan Semiconductor Corporation | 8.265 | SMBJ150AFSCT-ND | 0,54000 € | Direct |
| CD214B-T150ALF | Bourns Inc. | 0 | CD214B-T150ALF-ND | 0,00000 € | Similar |
| P6SMBJ150A | Diotec Semiconductor | 2.557 | 4878-P6SMBJ150ACT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,28684 € | 8.605,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |








