CD214B-T150ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 17.932
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,10804 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 44.308
Unit Price: 0,46000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 8.265
Unit Price: 0,36000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 6.663
Unit Price: 0,49000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,05248 €
Datasheet

Direct


NextGen Components
In Stock: 6.000
Unit Price: 0,24926 €
Datasheet

Direct


Semtech Corporation
In Stock: 3.000
Unit Price: 0,68000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,06895 €
Datasheet

Direct


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 6.000
Unit Price: 0,24200 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,15823 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,13152 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,16483 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,14995 €
Datasheet
PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

CD214B-T150ALF

DigiKey Part Number
CD214B-T150ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T150ALF
Description
TVS DIODE 150VWM 243VC DO214AA
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T150ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes