SMBJ12A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4.634
Unit Price: 0,42000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 69.723
Unit Price: 0,40000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7.589
Unit Price: 0,54000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 21.058
Unit Price: 0,43000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 394
Unit Price: 0,60000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.394
Unit Price: 0,90000 €
Datasheet

Similar


YAGEO
In Stock: 15
Unit Price: 0,34000 €
Datasheet

Similar


YAGEO
In Stock: 323
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.285
Unit Price: 0,27000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ12A-13

DigiKey Part Number
SMBJ12ADITR-ND - Tape & Reel (TR)
SMBJ12ADICT-ND - Cut Tape (CT)
SMBJ12ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12A-13
Description
TVS DIODE 12VWM 19.9VC SMB
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ12A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,29045 €8.713,50 €
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €